
05074702001 | |
|---|---|
DigiKey Part Number | 5627-05074702001-ND |
Manufacturer | |
Manufacturer Product Number | 05074702001 |
Description | SERIES 7400 KRAFTFORM PISTOL HAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Handle, Bit Holding 1/4" Drive 3.94" (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 3.94" (100.0mm) | |
Features | Ratcheting | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 584,99000 Kč | 3 584,99 Kč |
| 5 | 3 322,85000 Kč | 16 614,25 Kč |
| 10 | 3 216,07500 Kč | 32 160,75 Kč |
| 25 | 3 149,64960 Kč | 78 741,24 Kč |
| Unit Price without VAT: | 3 584,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 337,83790 Kč |




