
05059610001 | |
|---|---|
DigiKey Part Number | 5627-05059610001-ND |
Manufacturer | |
Manufacturer Product Number | 05059610001 |
Description | 840/4 Z BITS, 4 X 50 MM |
Customer Reference | |
Detailed Description | 4mm Hex Socket Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex Socket | |
Tip Size | 4mm | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,16500 Kč | 901,65 Kč |
| Unit Price without VAT: | 90,16500 Kč |
|---|---|
| Unit Price with VAT: | 109,09965 Kč |



