2.5mm Hex Socket Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05059604001

DigiKey Part Number
5627-05059604001-ND
Manufacturer
Manufacturer Product Number
05059604001
Description
840/4 Z BITS, 2.5 X 50 MM
Customer Reference
Detailed Description
2.5mm Hex Socket Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex Socket
Tip Size
2.5mm
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1090,16500 Kč901,65 Kč
Unit Price without VAT:90,16500 Kč
Unit Price with VAT:109,09965 Kč