3mm Hex Socket Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05059605001

DigiKey Part Number
5627-05059605001-ND
Manufacturer
Manufacturer Product Number
05059605001
Description
840/4 Z BITS, 3 X 50 MM
Customer Reference
Detailed Description
3mm Hex Socket Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
Bit, Power
Tip Type
Hex Socket
Tip Size
3mm
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1090,16500 Kč901,65 Kč
Unit Price without VAT:90,16500 Kč
Unit Price with VAT:109,09965 Kč