
05057122001 | |
|---|---|
DigiKey Part Number | 5627-05057122001-ND |
Manufacturer | |
Manufacturer Product Number | 05057122001 |
Description | BIT-SAFE 61 UNIVERSAL 1, 61 PIEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Pouch | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 675,99000 Kč | 2 675,99 Kč |
| 5 | 2 480,28400 Kč | 12 401,42 Kč |
| 10 | 2 400,55400 Kč | 24 005,54 Kč |
| 25 | 2 299,15520 Kč | 57 478,88 Kč |
| Unit Price without VAT: | 2 675,99000 Kč |
|---|---|
| Unit Price with VAT: | 3 237,94790 Kč |




