Hex Socket, Phillips, Pozidriv®, Slotted Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05051021001

DigiKey Part Number
5627-05051021001-ND
Manufacturer
Manufacturer Product Number
05051021001
Description
KRAFTFORM KOMPAKT 20 WITH POUCH,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Socket, Phillips, Pozidriv®, Slotted Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Screwdriver Set
Tip Type
Hex Socket, Phillips, Pozidriv®, Slotted
Includes
Case
Features
Soft Grips
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 203,40000 Kč1 203,40 Kč
51 115,33000 Kč5 576,65 Kč
101 079,46500 Kč10 794,65 Kč
251 033,83240 Kč25 845,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 203,40000 Kč
Unit Price with VAT:1 456,11400 Kč