
05073240001 | |
|---|---|
DigiKey Part Number | 5627-05073240001-ND |
Manufacturer | |
Manufacturer Product Number | 05073240001 |
Description | KRAFTFORM KOMPAKT 28 SB, 6 PIECE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Phillips, Pozidriv®, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Pozidriv®, Slotted | |
Includes | - | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,43000 Kč | 846,43 Kč |
| 5 | 784,52800 Kč | 3 922,64 Kč |
| 10 | 759,26700 Kč | 7 592,67 Kč |
| 25 | 727,16080 Kč | 18 179,02 Kč |
| Unit Price without VAT: | 846,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,18030 Kč |



