New at DigiKey
05051016001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05051016001

DigiKey Part Number
5627-05051016001-ND
Manufacturer
Manufacturer Product Number
05051016001
Description
KRAFTFORM KOMPAKT 20 TOOL FINDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Screwdriver Set
Tip Type
Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx®
Includes
Pouch
Features
Soft Grips
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 247,00000 Kč1 247,00 Kč
51 155,73000 Kč5 778,65 Kč
101 118,57600 Kč11 185,76 Kč
251 071,28520 Kč26 782,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 247,00000 Kč
Unit Price with VAT:1 508,87000 Kč