
05004970001 | |
|---|---|
DigiKey Part Number | 5627-05004970001-ND |
Manufacturer | |
Manufacturer Product Number | 05004970001 |
Description | 8100 SB VDE 1 ZYKLOP RATCHET SET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Set Hex, Square 3/8" Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | Hex, Square | |
Range of Values | - | |
Drive Size | 3/8" | |
Includes | Handle | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 579,78000 Kč | 13 579,78 Kč |
| 5 | 12 588,15200 Kč | 62 940,76 Kč |
| 10 | 12 184,26600 Kč | 121 842,66 Kč |
| Unit Price without VAT: | 13 579,78000 Kč |
|---|---|
| Unit Price with VAT: | 16 431,53380 Kč |











