Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
2006-8671
2006-8671

2006-8671

DigiKey Part Number
2946-2006-8671-ND
Manufacturer
Manufacturer Product Number
2006-8671
Description
2-CONDUCTOR DISCONNECT/TEST TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2006-8671 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
*
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Switch, Knife
Number of Positions
2
Number of Levels
1
Terminal - Width
15.0mm
Termination Style
Push In, Spring
Current - IEC
30 A
Voltage - IEC
1500V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1430,68000 Kč430,68 Kč
10307,70900 Kč3 077,09 Kč
25274,64360 Kč6 866,09 Kč
50254,96600 Kč12 748,30 Kč
100239,20590 Kč23 920,59 Kč
250223,32028 Kč55 830,07 Kč
500214,29742 Kč107 148,71 Kč
1 000207,29114 Kč207 291,14 Kč
Manufacturers Standard Package
Unit Price without VAT:430,68000 Kč
Unit Price with VAT:521,12280 Kč