INSS-19M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INSS-19M

DigiKey Part Number
40-INSS-19M-ND
Manufacturer
Manufacturer Product Number
INSS-19M
Description
INSULATED 19 PIECE METRIC SOCKET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Socket Set 6mm ~ 20mm 3/8" Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Box
Part Status
Active
Type
Socket Set
Tip Type
-
Range of Values
6mm ~ 20mm
Drive Size
3/8"
Includes
Handle, Plastic Case
Features
Insulated to 1000V, Ratcheting
Quantity
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 892,45000 Kč9 892,45 Kč
Unit Price without VAT:9 892,45000 Kč
Unit Price with VAT:11 969,86450 Kč