
SP2112/S5-1C | |
|---|---|
DigiKey Part Number | 5040-SP2112/S5-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S5-1C |
Description | CONN RCPT FEMALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2112/S5-1C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 30A |
Mounting Feature Rear Side Nut | Voltage Rating 500VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,30000 Kč | 124,30 Kč |
| 10 | 108,65700 Kč | 1 086,57 Kč |
| 25 | 102,40040 Kč | 2 560,01 Kč |
| 50 | 96,35240 Kč | 4 817,62 Kč |
| 100 | 90,09580 Kč | 9 009,58 Kč |
| 250 | 83,83912 Kč | 20 959,78 Kč |
| 500 | 77,58246 Kč | 38 791,23 Kč |
| Unit Price without VAT: | 124,30000 Kč |
|---|---|
| Unit Price with VAT: | 150,40300 Kč |






