
SP2112/P5-1C | |
|---|---|
DigiKey Part Number | 5040-SP2112/P5-1C-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/P5-1C |
Description | CONN RCPT MALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 30A |
Mounting Type Panel Mount | Voltage Rating 500V |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,30000 Kč | 124,30 Kč |
| 10 | 108,86600 Kč | 1 088,66 Kč |
| 25 | 102,60920 Kč | 2 565,23 Kč |
| 50 | 96,35240 Kč | 4 817,62 Kč |
| 100 | 90,09580 Kč | 9 009,58 Kč |
| 250 | 83,83912 Kč | 20 959,78 Kč |
| 500 | 77,79102 Kč | 38 895,51 Kč |
| Unit Price without VAT: | 124,30000 Kč |
|---|---|
| Unit Price with VAT: | 150,40300 Kč |



