
SP2112/S5-1C(U) | |
|---|---|
DigiKey Part Number | 5040-SP2112/S5-1C(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2112/S5-1C(U) |
Description | CONN RCPT FEMALE 5P SOLDER-UL |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2112/S5-1C(U) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Protective Cap | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500VAC | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 108,14000 Kč | 1 081,40 Kč |
| 25 | 101,84040 Kč | 2 546,01 Kč |
| 50 | 95,75080 Kč | 4 787,54 Kč |
| 100 | 89,45150 Kč | 8 945,15 Kč |
| 250 | 83,36208 Kč | 20 840,52 Kč |
| 500 | 77,27264 Kč | 38 636,32 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |


