SP2110/S4II-1N(U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2110/S4II-1N(U)

DigiKey Part Number
5040-SP2110/S4II-1N(U)-ND
Manufacturer
Manufacturer Product Number
SP2110/S4II-1N(U)
Description
CONN PLUG FEMALE 4P SOLDER UL
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2110/S4II-1N(U) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
-
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
30A
Voltage Rating
500VAC
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 519,94 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,06000 Kč127,06 Kč
10111,23200 Kč1 112,32 Kč
25104,77480 Kč2 619,37 Kč
5098,52600 Kč4 926,30 Kč
10092,06860 Kč9 206,86 Kč
25085,81960 Kč21 454,90 Kč
50079,36230 Kč39 681,15 Kč
Unit Price without VAT:127,06000 Kč
Unit Price with VAT:153,74260 Kč