
SP2111/P4II-1C(U) | |
|---|---|
DigiKey Part Number | 5040-SP2111/P4II-1C(U)-ND |
Manufacturer | |
Manufacturer Product Number | SP2111/P4II-1C(U) |
Description | CONN RCPT MALE 4P SOLDER UL |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP2111/P4II-1C(U) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500VAC | |
Cable Opening | 0.276" ~ 0.472" (7.00mm ~ 12.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,90000 Kč | 87,90 Kč |
| 10 | 76,86300 Kč | 768,63 Kč |
| 25 | 72,48840 Kč | 1 812,21 Kč |
| 50 | 68,11420 Kč | 3 405,71 Kč |
| 100 | 63,73980 Kč | 6 373,98 Kč |
| 250 | 59,36552 Kč | 14 841,38 Kč |
| 500 | 54,99120 Kč | 27 495,60 Kč |
| Unit Price without VAT: | 87,90000 Kč |
|---|---|
| Unit Price with VAT: | 106,35900 Kč |


