SP2113/P4-1C(U)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2113/P4-1C(U)

DigiKey Part Number
5040-SP2113/P4-1C(U)-ND
Manufacturer
Manufacturer Product Number
SP2113/P4-1C(U)
Description
CONN RCPT MALE 4P SOLDER UL
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2113/P4-1C(U) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder
Fastening Type
Threaded
Orientation
-
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Features
IP68 Protective Cap (Cover)
Shielding
Current Rating (Amps)
30A
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 519,94 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,26000 Kč120,26 Kč
10105,27800 Kč1 052,78 Kč
2599,24480 Kč2 481,12 Kč
5093,21080 Kč4 660,54 Kč
10087,17710 Kč8 717,71 Kč
25081,14340 Kč20 285,85 Kč
50075,10966 Kč37 554,83 Kč
Unit Price without VAT:120,26000 Kč
Unit Price with VAT:145,51460 Kč