12 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2110/P12II-1N

DigiKey Part Number
5040-SP2110/P12II-1N-ND
Manufacturer
Manufacturer Product Number
SP2110/P12II-1N
Description
CONN PLUG MALE 12P SOLDER
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2110/P12II-1N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
12
Voltage Rating
400VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Polycarbonate (PC), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,07000 Kč148,07 Kč
10129,51300 Kč1 295,13 Kč
25122,21320 Kč3 055,33 Kč
50114,70520 Kč5 735,26 Kč
100107,40580 Kč10 740,58 Kč
25099,89784 Kč24 974,46 Kč
50092,59842 Kč46 299,21 Kč
Unit Price without VAT:148,07000 Kč
Unit Price with VAT:179,16470 Kč