12 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2113/S12-1C

DigiKey Part Number
5040-SP2113/S12-1C-ND
Manufacturer
Manufacturer Product Number
SP2113/S12-1C
Description
CONN RCPT FEMALE 12P SOLDER
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2113/S12-1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polycarbonate (PC), Nylon 6/6
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Blue
Packaging
Bulk
Ingress Protection
IP68
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
IP68 Protective Cap (Cover)
Number of Positions
12
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
5A
Mounting Feature
Flange
Voltage Rating
400VAC
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyphenylene Sulfide (PPS)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 268
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,40000 Kč141,40 Kč
10123,67300 Kč1 236,73 Kč
25116,58240 Kč2 914,56 Kč
50109,49140 Kč5 474,57 Kč
100102,60910 Kč10 260,91 Kč
25095,51820 Kč23 879,55 Kč
50088,42732 Kč44 213,66 Kč
Unit Price without VAT:141,40000 Kč
Unit Price with VAT:171,09400 Kč