12 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2111/S12II-1C

DigiKey Part Number
5040-SP2111/S12II-1C-ND
Manufacturer
Manufacturer Product Number
SP2111/S12II-1C
Description
CONN RCPT FEMALE 12P SOLDER
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
SP2111/S12II-1C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
12
Voltage Rating
400VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.276" ~ 0.472" (7.00mm ~ 12.00mm)
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Polycarbonate (PC), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,17000 Kč160,17 Kč
10140,14900 Kč1 401,49 Kč
25132,22400 Kč3 305,60 Kč
50124,29880 Kč6 214,94 Kč
100116,16510 Kč11 616,51 Kč
250108,24004 Kč27 060,01 Kč
500100,10640 Kč50 053,20 Kč
Unit Price without VAT:160,17000 Kč
Unit Price with VAT:193,80570 Kč