New at DigiKey
6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1315/S6-C

DigiKey Part Number
5040-SP1315/S6-C-ND
Manufacturer
Manufacturer Product Number
SP1315/S6-C
Description
CONN RCPT FEMALE 6P SOLDER
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Mounting Type
Panel Mount
Termination
Solder
Fastening Type
Threaded
Primary Material
Plastic
Shell Material
Polycarbonate (PC), Polyamide (PA66)
Contact Finish - Mating
Gold
Ingress Protection
IP68
Material Flammability Rating
UL94 V-0
Shielding
Current Rating (Amps)
5A
Voltage Rating
125V
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 526,04 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1073,31700 Kč733,17 Kč
2569,11960 Kč1 727,99 Kč
5064,93080 Kč3 246,54 Kč
10060,73980 Kč6 073,98 Kč
25056,55124 Kč14 137,81 Kč
50052,36188 Kč26 180,94 Kč
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč