
SP1315/P6-C | |
|---|---|
DigiKey Part Number | 5040-SP1315/P6-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1315/P6-C |
Description | CONN RCPT MALE 6P SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1315/P6-C Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA66), Nylon 6/6 |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black, Blue |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Protective Cap |
Mounting Type Panel Mount | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 5A |
Termination Solder | Voltage Rating 125VAC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,38000 Kč | 87,38 Kč |
| 10 | 76,54000 Kč | 765,40 Kč |
| 25 | 72,16000 Kč | 1 804,00 Kč |
| 50 | 67,78040 Kč | 3 389,02 Kč |
| 100 | 63,40070 Kč | 6 340,07 Kč |
| 250 | 59,02108 Kč | 14 755,27 Kč |
| 500 | 54,64142 Kč | 27 320,71 Kč |
| Unit Price without VAT: | 87,38000 Kč |
|---|---|
| Unit Price with VAT: | 105,72980 Kč |


