
SP1311/S6I-C | |
|---|---|
DigiKey Part Number | 5040-SP1311/S6I-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/S6I-C |
Description | CONN RCPT FEMALE 6P SOLDER |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Polyamide (PA66) | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125V | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 86,72200 Kč | 867,22 Kč |
| 25 | 81,76640 Kč | 2 044,16 Kč |
| 50 | 76,81060 Kč | 3 840,53 Kč |
| 100 | 71,85520 Kč | 7 185,52 Kč |
| 250 | 66,89964 Kč | 16 724,91 Kč |
| 500 | 61,94410 Kč | 30 972,05 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |


