
SP1310/S7I-C-B | |
|---|---|
DigiKey Part Number | 5040-SP1310/S7I-C-B-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/S7I-C-B |
Description | CONN PLUG FEMALE 7P SOLDER BLAC |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1310/S7I-C-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Protective Cap | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 78,32300 Kč | 783,23 Kč |
| 25 | 73,70280 Kč | 1 842,57 Kč |
| 50 | 69,29340 Kč | 3 464,67 Kč |
| 100 | 64,88380 Kč | 6 488,38 Kč |
| 250 | 60,47424 Kč | 15 118,56 Kč |
| 500 | 55,85468 Kč | 27 927,34 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |




