
SP1310/S7I-N | |
|---|---|
DigiKey Part Number | 5040-SP1310/S7I-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1310/S7I-N |
Description | CONN PLUG FEMALE 7P SOLDER |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polycarbonate (PC), Polyamide (PA66) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 125V |
Termination Solder | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,84000 Kč | 88,84 Kč |
| 10 | 77,79100 Kč | 777,91 Kč |
| 25 | 73,20280 Kč | 1 830,07 Kč |
| 50 | 68,82320 Kč | 3 441,16 Kč |
| 100 | 64,44350 Kč | 6 444,35 Kč |
| 250 | 60,06384 Kč | 15 015,96 Kč |
| 500 | 55,47564 Kč | 27 737,82 Kč |
| Unit Price without VAT: | 88,84000 Kč |
|---|---|
| Unit Price with VAT: | 107,49640 Kč |


