
SP1312/P7-C-B | |
|---|---|
DigiKey Part Number | 5040-SP1312/P7-C-B-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/P7-C-B |
Description | CONN RCPT MALE 7P SOLDER BLACK |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1312/P7-C-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | Protective Cap | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 125VAC | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Finish Thickness - Mating | - | |
Applications | - |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 73,07300 Kč | 730,73 Kč |
| 25 | 68,87360 Kč | 1 721,84 Kč |
| 50 | 64,67380 Kč | 3 233,69 Kč |
| 100 | 60,68420 Kč | 6 068,42 Kč |
| 250 | 56,48464 Kč | 14 121,16 Kč |
| 500 | 52,28502 Kč | 26 142,51 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |


