
SP1310 II CAP | |
|---|---|
DigiKey Part Number | 5040-SP1310IICAP-ND |
Manufacturer | |
Manufacturer Product Number | SP1310 II CAP |
Description | CONN CAP for SP1310 II |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black, Blue |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer Weipu Connector | For Use With/Related Products SP1310 II Plug |
Series | Material Polycarbonate (PC), Nylon 6/6 |
Packaging Bulk | Color Black, Blue |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,04800 Kč | 60,48 Kč |
| 25 | 5,83960 Kč | 145,99 Kč |
| 50 | 5,42240 Kč | 271,12 Kč |
| 100 | 5,00530 Kč | 500,53 Kč |
| 250 | 4,79676 Kč | 1 199,19 Kč |
| 500 | 4,37966 Kč | 2 189,83 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |











