9 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1310/P9II-N

DigiKey Part Number
5040-SP1310/P9II-N-ND
Manufacturer
Manufacturer Product Number
SP1310/P9II-N
Description
CONN PLUG MALE 9P SOLDER
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1310/P9II-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
3A
Number of Positions
9
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.197" ~ 0.315" (5.00mm ~ 8.00mm)
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Polycarbonate (PC), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
197,19000 Kč97,19 Kč
1084,88200 Kč848,82 Kč
2580,08520 Kč2 002,13 Kč
5075,28840 Kč3 764,42 Kč
10070,49160 Kč7 049,16 Kč
25065,48628 Kč16 371,57 Kč
50060,68950 Kč30 344,75 Kč
Unit Price without VAT:97,19000 Kč
Unit Price with VAT:117,59990 Kč