6 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1310/P6II-N

DigiKey Part Number
5040-SP1310/P6II-N-ND
Manufacturer
Manufacturer Product Number
SP1310/P6II-N
Description
CONN PLUG MALE 6P SOLDER
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
SP1310/P6II-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Blue
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
6
Voltage Rating
125VAC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.197" ~ 0.315" (5.00mm ~ 8.00mm)
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyphenylene Sulfide (PPS)
Shell Material
Polycarbonate (PC), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 974
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Weipu Connector
A separate 625,46 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,84000 Kč88,84 Kč
1077,58200 Kč775,82 Kč
2573,20280 Kč1 830,07 Kč
5068,82320 Kč3 441,16 Kč
10064,44350 Kč6 444,35 Kč
25059,85528 Kč14 963,82 Kč
50055,47564 Kč27 737,82 Kč
Unit Price without VAT:88,84000 Kč
Unit Price with VAT:107,49640 Kč