
SP1110/P5II-N | |
|---|---|
DigiKey Part Number | 5040-SP1110/P5II-N-ND |
Manufacturer | |
Manufacturer Product Number | SP1110/P5II-N |
Description | CONN PLUG MALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1110/P5II-N Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 5 | Voltage Rating 125VAC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.256" (4.00mm ~ 6.50mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
Shell Material Polycarbonate (PC), Nylon 6/6 |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 10 | 62,35800 Kč | 623,58 Kč |
| 25 | 58,81240 Kč | 1 470,31 Kč |
| 50 | 55,26700 Kč | 2 763,35 Kč |
| 100 | 51,72160 Kč | 5 172,16 Kč |
| 250 | 48,17620 Kč | 12 044,05 Kč |
| 500 | 44,63078 Kč | 22 315,39 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |






