
SP1110 CAP | |
|---|---|
DigiKey Part Number | 5040-SP1110CAP-ND |
Manufacturer | |
Manufacturer Product Number | SP1110 CAP |
Description | CONN CAP for SP1110 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Black, Blue |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Protective |
Manufacturer Weipu Connector | For Use With/Related Products SP1110 Plug |
Series | Material Polycarbonate (PC), Nylon 6/6 |
Packaging Bulk | Color Black, Blue |
Part Status Active |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,63100 Kč | 56,31 Kč |
| 25 | 5,21400 Kč | 130,35 Kč |
| 50 | 5,00540 Kč | 250,27 Kč |
| 100 | 4,58820 Kč | 458,82 Kč |
| 250 | 4,37964 Kč | 1 094,91 Kč |
| 500 | 3,96254 Kč | 1 981,27 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |





