
SP1112/S5-C | |
|---|---|
DigiKey Part Number | 5040-SP1112/S5-C-ND |
Manufacturer | |
Manufacturer Product Number | SP1112/S5-C |
Description | CONN RCPT FEMALE 5P SOLDER |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1112/S5-C Models |
Category | Shell Material Polycarbonate (PC), Nylon 6/6 |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features IP68 Protective Cap (Cover) |
Number of Positions 5 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Rear Side Nut | Voltage Rating 125VAC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Primary Material Plastic | Insert Material Polyphenylene Sulfide (PPS) |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 59,64700 Kč | 596,47 Kč |
| 25 | 56,31000 Kč | 1 407,75 Kč |
| 50 | 52,76440 Kč | 2 638,22 Kč |
| 100 | 49,42750 Kč | 4 942,75 Kč |
| 250 | 46,09064 Kč | 11 522,66 Kč |
| 500 | 42,54522 Kč | 21 272,61 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |




