Connector End Plate For SAK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate For SAK Series
9532470000
9532470000

9532470000

DigiKey Part Number
281-5203-ND
Manufacturer
Manufacturer Product Number
9532470000
Description
CONN TERM BLK END PLATE BEIGE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector End Plate For SAK Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate
Series
For Use With/Related Products
SAK Series
Packaging
Bulk
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 061
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
2067,33000 Kč1 346,60 Kč
4064,11225 Kč2 564,49 Kč
6062,30100 Kč3 738,06 Kč
10060,09420 Kč6 009,42 Kč
26056,17612 Kč14 605,79 Kč
50053,64318 Kč26 821,59 Kč
1 00051,08456 Kč51 084,56 Kč
2 50047,88922 Kč119 723,05 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč