
3055 VI005 | |
|---|---|
DigiKey Part Number | A2064V-100-ND |
Manufacturer | |
Manufacturer Product Number | 3055 VI005 |
Description | HOOK-UP STRND 18AWG VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.079" (2.01mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 451,31000 Kč | 2 451,31 Kč |
| 2 | 2 332,67000 Kč | 4 665,34 Kč |
| 3 | 2 265,54333 Kč | 6 796,63 Kč |
| 5 | 2 183,24600 Kč | 10 916,23 Kč |
| 7 | 2 130,42714 Kč | 14 912,99 Kč |
| 10 | 2 075,56800 Kč | 20 755,68 Kč |
| Unit Price without VAT: | 2 451,31000 Kč |
|---|---|
| Unit Price with VAT: | 2 966,08510 Kč |











