



2967989 | |
|---|---|
DigiKey Part Number | 277-4860-ND |
Manufacturer | |
Manufacturer Product Number | 2967989 |
Description | SSR RELAY SPST-NO 3A 3-33V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 2967989 Models |
Category | Voltage - Input 5VDC |
Mfr | Voltage - Load 3 V ~ 33 V |
Series | Load Current 3 A |
Packaging Tube | Termination Style Plug In |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Socketable | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cURus, GL |
Circuit | Base Product Number |
Output Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,34000 Kč | 1 021,34 Kč |
| Unit Price without VAT: | 1 021,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 235,82140 Kč |












