
9457930500 | |
---|---|
DigiKey Part Number | 9457930500-ND |
Manufacturer | |
Manufacturer Product Number | 9457930500 |
Description | CONN VALVE PLUG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 336,82000 Kč | 336,82 Kč |
10 | 305,09700 Kč | 3 050,97 Kč |
25 | 293,28640 Kč | 7 332,16 Kč |
50 | 284,65860 Kč | 14 232,93 Kč |
100 | 276,27660 Kč | 27 627,66 Kč |
250 | 265,57252 Kč | 66 393,13 Kč |
500 | 257,75000 Kč | 128 875,00 Kč |
Unit Price without VAT: | 336,82000 Kč |
---|---|
Unit Price with VAT: | 407,55220 Kč |