
DD2503 | |
|---|---|
DigiKey Part Number | 2330-DD2503-ND |
Manufacturer | |
Manufacturer Product Number | DD2503 |
Description | MONITOR; SETTING RANGE HZ 0.1... |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monitor Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DD2503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Monitor Output | |
Voltage - Supply | 110V ~ 240V | |
Output Type | NPN / PNP | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 407,10000 Kč | 9 407,10 Kč |
| Unit Price without VAT: | 9 407,10000 Kč |
|---|---|
| Unit Price with VAT: | 11 382,59100 Kč |











