
9456890000 | |
|---|---|
DigiKey Part Number | 281-6753-ND |
Manufacturer | |
Manufacturer Product Number | 9456890000 |
Description | CONN SAI 8 FIXED PUR 5M 5POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 8 Connector Opening, Dust Tight, Waterproof Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Gray | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Plastic | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 790,81000 Kč | 2 790,81 Kč |
| 5 | 2 599,50600 Kč | 12 997,53 Kč |
| 10 | 2 528,23100 Kč | 25 282,31 Kč |
| 25 | 2 442,92840 Kč | 61 073,21 Kč |
| 50 | 2 384,51880 Kč | 119 225,94 Kč |
| Unit Price without VAT: | 2 790,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 376,88010 Kč |









