
4856ZWU | |
|---|---|
DigiKey Part Number | 4856ZWU-ND |
Manufacturer | |
Manufacturer Product Number | 4856ZWU |
Description | AC FAN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 58.8 CFM (1.64m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 58.8 CFM (1.64m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 26.0dB(A) | |
Power (Watts) | 13.00W | |
RPM | 1700 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP54/IP65 - Dust Protected, Water Resistant, Dust Tight, Water Resistant | |
Operating Temperature | -40 ~ 167°F (-40 ~ 75°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 138,44000 Kč | 2 138,44 Kč |
| 10 | 1 702,01400 Kč | 17 020,14 Kč |
| 36 | 1 488,29167 Kč | 53 578,50 Kč |
| 72 | 1 459,36097 Kč | 105 073,99 Kč |
| Unit Price without VAT: | 2 138,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 587,51240 Kč |











