Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail

CA2KN223P7

DigiKey Part Number
4008-CA2KN223P7-ND
Manufacturer
Manufacturer Product Number
CA2KN223P7
Description
RELAY SPRING TERMINALS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 10 A 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CA2KN223P7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
10 A
Manufacturer
Schneider Electric
Switching Voltage
690VAC - Max
Series
Termination Style
Spring Terminal
Packaging
Box
Operating Temperature
-25°C ~ 50°C
Part Status
Active
Must Operate Voltage
184 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
46 VAC
Coil Voltage
230VAC
Operate Time
20 ms
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Release Time
25 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
501 148,19960 Kč57 409,98 Kč
Manufacturers Standard Package
Unit Price without VAT:1 148,19960 Kč
Unit Price with VAT:1 389,32152 Kč