
SB5200 | |
|---|---|
DigiKey Part Number | 4878-SB5200CT-ND - Cut Tape (CT) 4878-SB5200TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB5200 |
Description | DIODE SCHOTTKY 200V 5A DO201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB5200 Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 100 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201 |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,01600 Kč | 100,16 Kč |
| 100 | 6,44430 Kč | 644,43 Kč |
| 500 | 4,89968 Kč | 2 449,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 4,07374 Kč | 6 925,36 Kč |
| 3 400 | 3,70596 Kč | 12 600,26 Kč |
| 5 100 | 3,51852 Kč | 17 944,45 Kč |
| 8 500 | 3,30788 Kč | 28 116,98 Kč |
| 11 900 | 3,18310 Kč | 37 878,89 Kč |
| 17 000 | 3,06179 Kč | 52 050,43 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


