
9205270000 | |
|---|---|
DigiKey Part Number | 9205270000-ND |
Manufacturer | |
Manufacturer Product Number | 9205270000 |
Description | TEST LEAD BANANA TO KELVIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Banana Plug To Kelvin Test Probe DMM Test Leads |
Datasheet | Datasheet |
Category | Configuration Banana to Kelvin |
Manufacturer Weidmüller | 1st Connector Banana Plug |
Packaging Bulk | 2nd Connector Kelvin Test Probe |
Part Status Active | Type DMM Test Leads |
Stacking Method Non Stackable | Contents 2 Leads, Black and Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| 5 | 283,30600 Kč | 1 416,53 Kč |
| 10 | 277,69900 Kč | 2 776,99 Kč |
| 25 | 270,45440 Kč | 6 761,36 Kč |
| 50 | 265,09560 Kč | 13 254,78 Kč |
| 100 | 259,84610 Kč | 25 984,61 Kč |
| 250 | 253,06200 Kč | 63 265,50 Kč |
| 500 | 248,04602 Kč | 124 023,01 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |







