
CT2789A | |
|---|---|
DigiKey Part Number | CT2789A-ND |
Manufacturer | |
Manufacturer Product Number | CT2789A |
Description | TEST LEAD BANANA TO PROBE 47.2" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe DMM Test Leads 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 47.2" (1200.00mm) |
Manufacturer Cal Test Electronics | Type DMM Test Leads |
Series | Contents 2 Leads, Black and Red, Gray Probes |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC), Nylon |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Test Probe | Ratings CAT III 1000V |
1st Connector Banana Plug, Single, Sheathed, Right Angle | Current Rating (Amps) 12A |
2nd Connector Test Probe | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |











