


OS-A-10AS | |
|---|---|
DigiKey Part Number | EB1100-ND |
Manufacturer | |
Manufacturer Product Number | OS-A-10AS |
Description | DESOLDER BRAID NO-CLN 0.025" 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick No Clean, Rosin, Mildly Activated (RMA) Static Dissipative (SD) Silver 0.025" (0.63mm) 10' (3.048m) |
Datasheet | Datasheet |
Category | Type No Clean, Rosin, Mildly Activated (RMA) |
Manufacturer EasyBraid | ESD Protection Static Dissipative (SD) |
Series | Color Silver |
Packaging Bulk | Width 0.025" (0.63mm) |
Part Status Active | Length 10' (3.048m) |
Product Type Braid/Wick | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,28000 Kč | 216,28 Kč |
| 5 | 196,37400 Kč | 981,87 Kč |
| 10 | 188,31000 Kč | 1 883,10 Kč |
| 25 | 178,18920 Kč | 4 454,73 Kč |
| 50 | 170,89440 Kč | 8 544,72 Kč |
| 100 | 163,89570 Kč | 16 389,57 Kč |
| 500 | 148,73262 Kč | 74 366,31 Kč |
| Unit Price without VAT: | 216,28000 Kč |
|---|---|
| Unit Price with VAT: | 261,69880 Kč |





