
9200570000 | |
|---|---|
DigiKey Part Number | 9200570000-ND |
Manufacturer | |
Manufacturer Product Number | 9200570000 |
Description | CONN QC RCPT 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.937" (23.80mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 20,79700 Kč | 207,97 Kč |
| 25 | 19,48400 Kč | 487,10 Kč |
| 50 | 18,55340 Kč | 927,67 Kč |
| 100 | 17,66730 Kč | 1 766,73 Kč |
| 250 | 16,55876 Kč | 4 139,69 Kč |
| 500 | 15,76814 Kč | 7 884,07 Kč |
| 1 000 | 15,01539 Kč | 15 015,39 Kč |
| 2 500 | 14,07546 Kč | 35 188,65 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |










