
9200540000 | |
|---|---|
DigiKey Part Number | 9200540000-ND |
Manufacturer | |
Manufacturer Product Number | 9200540000 |
Description | CONN QC RCPT 0.250 CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.819" (20.80mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,08000 Kč | 17,08 Kč |
| 10 | 14,51900 Kč | 145,19 Kč |
| 25 | 13,60600 Kč | 340,15 Kč |
| 50 | 12,95200 Kč | 647,60 Kč |
| 100 | 12,33340 Kč | 1 233,34 Kč |
| 250 | 11,56064 Kč | 2 890,16 Kč |
| 500 | 11,00866 Kč | 5 504,33 Kč |
| 1 000 | 10,48291 Kč | 10 482,91 Kč |
| 2 500 | 9,82660 Kč | 24 566,50 Kč |
| Unit Price without VAT: | 17,08000 Kč |
|---|---|
| Unit Price with VAT: | 20,66680 Kč |




