



0190170012 | |
|---|---|
DigiKey Part Number | WM6921TR-ND - Tape & Reel (TR) WM6921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170012 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170012 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190170007 | Molex | 1 153 | WM13571-ND | 6,30000 Kč | Parametric Equivalent |
| 0190190011 | Molex | 1 970 | WM14197CT-ND | 7,77000 Kč | Parametric Equivalent |
| 640917-2 | TE Connectivity AMP Connectors | 8 101 | A0909CT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,66040 Kč | 166,51 Kč |
| 50 | 6,34140 Kč | 317,07 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| 250 | 5,65772 Kč | 1 414,43 Kč |
| 500 | 5,38766 Kč | 2 693,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,36765 Kč | 8 051,48 Kč |
| 3 000 | 5,11140 Kč | 15 334,20 Kč |
| 4 500 | 4,96719 Kč | 22 352,36 Kč |
| 7 500 | 4,79138 Kč | 35 935,35 Kč |
| 10 500 | 4,67899 Kč | 49 129,39 Kč |
| 15 000 | 4,56278 Kč | 68 441,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




