9040530000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9040530000

DigiKey Part Number
9040530000-ND
Manufacturer
Manufacturer Product Number
9040530000
Description
TOOL HAND CRIMPER 10-20AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
10-20 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 823,65000 Kč2 823,65 Kč
52 617,14600 Kč13 085,73 Kč
102 533,03100 Kč25 330,31 Kč
252 426,05480 Kč60 651,37 Kč
Manufacturers Standard Package
Unit Price without VAT:2 823,65000 Kč
Unit Price with VAT:3 416,61650 Kč