
| 9037450000 | |
|---|---|
| DigiKey Part Number | 281-6157-ND | 
| Manufacturer | |
| Manufacturer Product Number | 9037450000 | 
| Description | CONN FERRL DIN 2X17AWG RED | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Red Wire Ferrule Connector DIN Two x 17 AWG (1.00mm²) Two Wire | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Two Wire | |
| Insulation | Insulated | |
| Style | DIN | |
| Size | Two x 17 AWG (1.00mm²) | |
| Length - Overall | 19.00mm | |
| Length - Pin | 12.00mm | |
| Color | Red | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč | 
| 10 | 2,26800 Kč | 22,68 Kč | 
| 25 | 2,11400 Kč | 52,85 Kč | 
| 50 | 2,01400 Kč | 100,70 Kč | 
| 100 | 1,91830 Kč | 191,83 Kč | 
| 250 | 1,79764 Kč | 449,41 Kč | 
| 500 | 1,71150 Kč | 855,75 Kč | 
| 1 000 | 1,62973 Kč | 1 629,73 Kč | 
| 2 500 | 1,52749 Kč | 3 818,72 Kč | 
| Unit Price without VAT: | 2,70000 Kč | 
|---|---|
| Unit Price with VAT: | 3,26700 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
















 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic