
2163032202 | |
|---|---|
DigiKey Part Number | 900-2163032202-ND |
Manufacturer | |
Manufacturer Product Number | 2163032202 |
Description | MX150 M-S 150MM 18 AWG LEADS RD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 18 AWG Jumper Lead Pin to Cable (Round) Gold 5.91" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163032202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 17,60000 Kč | 176,00 Kč |
| 25 | 16,49720 Kč | 412,43 Kč |
| 50 | 15,70920 Kč | 785,46 Kč |
| 100 | 14,95710 Kč | 1 495,71 Kč |
| 300 | 13,84060 Kč | 4 152,18 Kč |
| 500 | 13,35016 Kč | 6 675,08 Kč |
| 1 000 | 12,71285 Kč | 12 712,85 Kč |
| 2 500 | 11,91694 Kč | 29 792,35 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |










